Reference Only
LPT600/71DMN
Antennas Direct Mnt, Monopole Black 617-7125MHz.
Datasheet
LPT600/71DMN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 7.125 MHz | |
| Protocol - Cellular, NBIoT, LTE | 4G/5G, Cellular (NBIoT, LTE) | |
| Protocol - WiFi - 802.11 | 802.11, WiFi 6E, WLAN | |
| Protocol - Sub GHz | ISM, U-NII | |
| Mechanical Style | Whip | |
| Style | Straight | |
| Gain | 2.3 dBi, 4.7 dBi, 5 dBi, 5.7 dBi, 6.1 dBi, 6.9 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3:1, 2:1, 2.5:1, 2.5:1, 2:1, 2:1 | |
| Power Rating | 60 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 788 MHz, 2.205 GHz, 3.75 GHz, 4.7 GHz, 5.538 GHz, 6.562 GHz | |
| Application | Utility Boxes, Smart Metering, IoT Devices | |
| Length | 97.8 mm | |
| IP Rating | IP67 | |
| Series | LPT600/71dmn | |
| Packaging | Bulk | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 54 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,88 € | 1.775,52 € | |
| 31,17 € | 3.117,00 € | |
| 28,26 € | 7.065,00 € |
Need more?