Reference Only

LPV-20-5

LED Power Supplies 15W 5V 3A.

Manufacturer:

Mfr Part:
LPV-20-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMEAN WELL
Product CategoryLED Power Supplies
Operation ModeConstant Voltage (CV)
Output Current-Channel 13 A
Output Voltage-Channel 15 VDC
Output Power15 W
Input Voltage90 VAC to 264 VAC, 127 VDC to 370 VDC
DimmingWithout Dimming
Number of Outputs1 Output
Mounting StyleChassis Mount
Length118 mm (4.646 in)
Width35 mm (1.378 in)
Height26 mm (1.024 in)
IndustryIndustrial
SeriesLPV-20
IP RatingIP67
PackagingBulk
Product TypeLED Power Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409510
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
6,79 €407,40 €
Need more?
Contact Us