Reference Only
LPX150-C
Obsolete
Power Supplies Accessories Accessory-Cover kit for the LP150
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies Accessories | |
| Product | Accessories | |
| Series | LPX150C | |
| Length | 215.9 mm (8.5 in) | |
| Product Type | Switching Power Supplies | |
| Subcategory | Power Supplies | |
| Width | 107.95 mm (4.25 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909650 |
| TARIC | 8504909990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?