Reference Only
LQCS-20TFB20-R000
New Product
Liquid Cooling Connectors & Accessories LQC20,SOCKET,thread female G1-B,RED.
Datasheet
LQCS-20TFB20-R000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Liquid Cooling Connectors & Accessories | |
| Product | Socket | |
| Color | Red | |
| Diameter | 53 mm | |
| Length | 98.7 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Thermal Accessories | |
| Series | LQC | |
| Part # Aliases | ZH-799071-TFB20R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 360,87 € | 3.608,70 € | |
| 343,82 € | 8.595,50 € |
Need more?