Reference Only
LQH2MPZ3R3MGRL
Power Inductors - SMD .
Datasheet
LQH2MPZ3R3MGRL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 0806 (2016 metric) | |
| Shielding | Shielded | |
| Inductance | 3.3 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 1.02 A | |
| Maximum DC Resistance | 470 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 45 MHz | |
| Termination | Standard | |
| Length | 2 mm | |
| Width | 1.6 mm | |
| Height | 0.9 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | LQH | |
| Packaging | Reel | |
| Application | Automotive | |
| Case Code - in | 0806 | |
| Case Code - mm | 2016 | |
| Core Type | Wirewound | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,109 € | 327,00 € | |
| 0,108 € | 648,00 € | |
| 0,108 € | 972,00 € |
Need more?