Reference Only
LQM21DN470N00B
Power Inductors - SMD 47 UH 30%
Datasheet
LQM21DN470N00B DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Murata | |
Product Category | Power Inductors - SMD | |
Type | Power Inductor | |
Package / Case | 0805 (2012 metric) | |
Shielding | Shielded | |
Inductance | 47 uH | |
Tolerance | 30 % | |
Maximum DC Current | 7 mA | |
Maximum DC Resistance | 1.2 Ohms | |
Minimum Operating Temperature | - 40 C | |
Maximum Operating Temperature | + 85 C | |
Self Resonant Frequency | 7.5 MHz | |
Termination | Standard | |
Length | 2 mm | |
Width | 1.25 mm | |
Height | 1.25 mm | |
Core Material | Ferrite | |
Series | LQM | |
Packaging | Bulk | |
Application | Power | |
Case Code - in | 0805 | |
Case Code - mm | 2012 | |
Core Type | Multilayer | |
Mounting Style | PCB Mount | |
Product Type | Power Inductors - SMD | |
Product | Power Inductors | |
Subcategory | Inductors, Chokes & Coils | |
Termination Style | SMD/SMT |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8504508000 |
TARIC | 8504509590 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |