Reference Only
LQM21PH3R3MGEL
New Product
Power Inductors - SMD SMD 2012(0805)Size Tmax=1.1mm Itemp=740mA Isat=670mA DCR=0.46ohmMax.150degC.
Datasheet
LQM21PH3R3MGEL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - SMD | |
| Type | Chip Inductor | |
| Package / Case | 0805 (2012 metric) | |
| Inductance | 3.3 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 740 mA | |
| Maximum DC Resistance | 460 mOhms | |
| Saturation Current | 670 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Self Resonant Frequency | 70 MHz | |
| Termination | Standard | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| Height | 0.9 mm | |
| Packaging | Reel | |
| Application | Automotive | |
| Case Code - in | 0805 | |
| Case Code - mm | 2012 | |
| Mounting Style | SMD/SMT | |
| Product Type | Power Inductors - SMD | |
| Product | Automotive Power Inductors | |
| Termination Style | SMD/SMT | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,56 € | 1.680,00 € |
Need more?