Reference Only
LR1130
End of Life
Coin Cell Battery Alkaline Mn 1.5V 11.6mm
Datasheet
LR1130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Coin Cell Battery | |
| Series | LR | |
| Battery Chemistry | Alkaline | |
| Output Voltage | 1.5 V | |
| Capacity | 70 mAh | |
| Rechargeable/Non-Rechargeable | Non-Rechargeable | |
| Termination Style | Flat Top (Non-Extending) | |
| Orientation | Horizontal | |
| Height | 3.05 mm | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Packaging | Tray | |
| Diameter | 11.6 mm | |
| Product Type | Coin Cell Battery | |
| Subcategory | Battery | |
| Type | Alkaline Manganese Battery | |
| Part # Aliases | 97384757 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8506100010 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?