Reference Only
LR12525T0050JBK
High Frequency/RF Resistors .
Datasheet
LR12525T0050JBK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | High Frequency/RF Resistors | |
| Series | LR1 | |
| Resistance | 50 Ohms | |
| Power Rating | 60 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 150 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 0.245 in | |
| Width | 0.245 in | |
| Height | 0.04 in | |
| Case Code - in | 2525 | |
| Termination Style | SMD/SMT | |
| Packaging | Tray | |
| Application | High Frequency | |
| Mounting Style | SMD/SMT | |
| Product Type | High Frequency/RF Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,06 € | 367,20 € | |
| 2,73 € | 737,10 € | |
| 2,52 € | 6.350,40 € |
Need more?