Reference Only
LR20XWA/JB
New Product
Consumer Battery & Photo Battery .
Datasheet
LR20XWA/JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Consumer Battery & Photo Battery | |
| Rechargeable/Non-Rechargeable | Non-Rechargeable | |
| Battery Size | D | |
| Output Voltage | 1.5 V | |
| Battery Chemistry | Alkaline | |
| Termination Style | Button Top (Extending) | |
| Length | 2.421 in | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 54 C | |
| Packaging | Bulk | |
| Diameter | 1.346 in | |
| Product Type | Consumer Battery & Photo Battery | |
| Series | Alkaline | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8506100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,99 € | 199,00 € | |
| 1,85 € | 370,00 € | |
| 1,75 € | 875,00 € | |
| 1,70 € | 1.700,00 € | |
| 1,59 € | 3.975,00 € |
Need more?