Reference Only

LR251002C

Obsolete
Fuse Holder 100A 250V 2 Pole Box Lug Connector

Manufacturer:

Mfr Part:
LR251002C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLR
ProductFuse Blocks
Fuse Size / GroupClass R
Mounting StylePanel Mount
Number of Poles2 Pole
Current Rating100 A
Voltage Rating250 V
Termination StyleSolder Lug
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?