Reference Only
LRA510-CR-B/012V
Rocker Switches
Datasheet
LRA510-CR-B/012V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Single Pole Rocker Switch | |
| Illuminated | Illuminated | |
| Lamp Type | Incandescent | |
| Contact Form | SPST | |
| Switch Function | OFF - NONE - ON | |
| Current Rating | 10 A | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | Solder Lug | |
| Actuator | Rocker Clear | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Actuator Material | Polycarbonate | |
| Actuator Style | Rocker Clear | |
| Height | 18.45 mm | |
| Housing Material | Nylon | |
| Legend | No Legend | |
| Life | 100000 Cycle | |
| Material | Nylon | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Type | Snap In | |
| Panel Cutout | 28.58 mm x 13.97 mm | |
| Panel Thickness | 4.74 mm | |
| Product Type | Rocker Switches | |
| Subcategory | Switches | |
| Part # Aliases | LRA510CRB/012V LRA-00009565 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?