Reference Only
LRA510-RS-B/024V
Rocker Switches .
Datasheet
LRA510-RS-B/024V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Lamp Type | Incandescent | |
| Contact Form | SPST | |
| Switch Function | OFF - NONE - ON | |
| Current Rating | 10 A | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | Solder Lug | |
| Actuator | Rocker | |
| Actuator Style | Rocker Translucent | |
| Legend | No Legend | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Rocker Switches | |
| Subcategory | Switches | |
| Part # Aliases | LRA510RSB/024V LRA-85714050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,76 € | 276,00 € | |
| 2,71 € | 1.355,00 € | |
| 2,67 € | 2.670,00 € | |
| 2,66 € | 5.320,00 € |
Need more?