Reference Only

LRA511-CA-B/006V

Rocker Switches

Manufacturer:

Mfr Part:
LRA511-CA-B/006V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Lamp TypeIncandescent
Contact FormSPST
Switch FunctionOFF - NONE - ON
Current Rating10 A
Voltage Rating DC30 VDC
Termination StyleQuick Connect
ActuatorRocker
Actuator StyleRocker Clear
LegendNo Legend
Life100000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Product TypeRocker Switches
SubcategorySwitches
Part # AliasesLRA511CAB/006V LRA-00002519

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?