Reference Only
LRA511-CB-B/012V
Rocker Switches 1-pole, OFF - None - ON, 10A 30VDC not HP rated, Illuminated Clear Blue Rocker Switch with .250 Tab (Q.C.).
Datasheet
LRA511-CB-B/012V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Blue | |
| Lamp Type | LED | |
| Switch Function | ON - OFF | |
| Current Rating | 16 A | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Color | Clear | |
| Mounting Style | Panel Mount | |
| Actuator Style | Rocker | |
| Compliance | UL; CSA | |
| Product Type | Rocker Switches | |
| Series | LRA | |
| Subcategory | Switches | |
| Part # Aliases | LRA-85714088 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,61 € | 722,00 € | |
| 3,30 € | 1.650,00 € | |
| 3,12 € | 3.120,00 € |
Need more?