Reference Only
LRA511-CG-B/012V
Rocker Switches .
Datasheet
LRA511-CG-B/012V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Curvette Mid-Sized Rocker Switch | |
| Illuminated | Illuminated | |
| Illumination Color | Green | |
| Lamp Type | Incandescent | |
| Contact Form | SPST | |
| Switch Function | OFF - NONE - ON | |
| Current Rating | 10 A | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Actuator Material | Nylon, Polycarbonate (PC) | |
| Actuator Style | Clear Rocker | |
| Height | 20.44 mm | |
| Housing Material | Nylon | |
| Legend | No Legend | |
| Length | 27.17 mm | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Type | Snap In | |
| Panel Cutout | 28.58 mm x 13.97 mm | |
| Panel Thickness | 0.635 mm to 4.75 mm | |
| Product Type | Rocker Switches | |
| Subcategory | Switches | |
| Width | 15.75 mm | |
| Part # Aliases | LRA511CGB/012V LRA-00001292 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,78 € | 378,00 € | |
| 3,61 € | 722,00 € | |
| 3,30 € | 1.650,00 € | |
| 3,12 € | 3.120,00 € |
Need more?