Reference Only
LRA511-CR-1/012V
Rocker Switches .
Datasheet
LRA511-CR-1/012V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Single Pole Rocker Switch | |
| Illuminated | Illuminated | |
| Lamp Type | Incandescent | |
| Contact Form | SPST | |
| Switch Function | OFF - NONE - ON | |
| Current Rating | 10 A | |
| Termination Style | Quick Connect | |
| Actuator | Rocker Clear | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Actuator Material | Polycarbonate | |
| Actuator Style | Rocker Clear | |
| Height | 18.45 mm | |
| Housing Material | Nylon | |
| Life | 100000 Cycle | |
| Material | Nylon | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Type | Snap In | |
| Panel Cutout | 28.58 mm x 13.97 mm | |
| Panel Thickness | 4.74 mm | |
| Product Type | Rocker Switches | |
| Subcategory | Switches | |
| Part # Aliases | LRA511CR1/012V LRA-00015305 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,71 € | 57,10 € | |
| 5,03 € | 100,60 € | |
| 5,01 € | 250,50 € | |
| 4,33 € | 433,00 € | |
| 3,99 € | 798,00 € | |
| 3,91 € | 1.955,00 € | |
| 3,87 € | 3.870,00 € | |
| 3,83 € | 7.660,00 € |
Need more?