Reference Only
LRA911-CR-B/125N
Rocker Switches .
Datasheet
LRA911-CR-B/125N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Switch Function | ON - OFF | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Color | Red | |
| Actuator Style | Rocker | |
| Product Type | Rocker Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,62 € | 262,00 € | |
| 2,38 € | 476,00 € | |
| 2,30 € | 1.150,00 € | |
| 2,22 € | 2.220,00 € | |
| 2,20 € | 4.400,00 € |
Need more?