Reference Only
LRA911-RS-B/125N
Rocker Switches 1-pole, OFF - None - ON, 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated, Illuminated Red Translucent Rocker Switch with .250 Tab (Q.C.) VDE Approved.
Datasheet
LRA911-RS-B/125N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Red | |
| Lamp Type | LED | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Current Rating | 16 A | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Color | Red | |
| Mounting Style | Panel Mount | |
| Actuator Style | Rocker | |
| Product Type | Rocker Switches | |
| Series | LRA | |
| Subcategory | Switches | |
| Part # Aliases | LRA-76026504 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,92 € | 960,00 € |
Need more?