Reference Only
LRA911-RS-B/250N/O-I
Rocker Switches .
Datasheet
LRA911-RS-B/250N/O-I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Switch Function | ON - OFF | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Color | Red | |
| Actuator Style | Rocker | |
| Product Type | Rocker Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,97 € | 297,00 € | |
| 2,84 € | 568,00 € | |
| 2,59 € | 1.295,00 € | |
| 2,48 € | 2.480,00 € |
Need more?