Reference Only
LRF251515MKCX
Ferrite Cores & Accessories 38.1mH 28.3x12.7x17.5mm AEC-Q200.
Datasheet
LRF251515MKCX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Ferrite Cores & Accessories | |
| Series | FL-V | |
| Product | Ferrite Cores | |
| Type | Ring Core | |
| Core Size | 28.3 mm x 17.5 mm | |
| Packaging | Bulk | |
| Inside Diameter | 12.7 mm | |
| Inside Width | 17.5 mm | |
| Outside Diameter | 28.3 mm | |
| Outside Width | 17.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 231 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,29 € | 1.683,99 € |
Need more?