Reference Only
LRF462715MKCX
Ferrite Cores & Accessories 38.7mH 49.4x22.7x18mm AEC-Q200.
Datasheet
LRF462715MKCX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Ferrite Cores & Accessories | |
| Series | FL-V | |
| Product | Ferrite Cores | |
| Inductance | 38.7 uH | |
| Packaging | Bulk | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 72 / Multiples: 72)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,49 € | 1.331,28 € |
Need more?