Reference Only
LRF462725MKCX
Ferrite Cores & Accessories 64.6mH 49.4x22.7x28mm AEC-Q200.
Datasheet
LRF462725MKCX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Ferrite Cores & Accessories | |
| Series | FL-V | |
| Product | Ferrite Cores | |
| Type | Ring Core | |
| Core Size | 49.4 mm x 28 mm | |
| Packaging | Bulk | |
| Inside Diameter | 22.7 mm | |
| Inside Width | 28 mm | |
| Outside Diameter | 49.4 mm | |
| Outside Width | 28 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?