Reference Only
LRR132-4B-CD
Rocker Switches On-None-Off 6A 24V Green Illum I-O.
Datasheet
LRR132-4B-CD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Rocker Switch | |
| Illuminated | Illuminated | |
| Packaging | Bulk | |
| Product Type | Rocker Switches | |
| Series | RR/LRR | |
| Subcategory | Switches | |
| Part # Aliases | LRR1324BCD LRR-00000025 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,23 € | 223,00 € | |
| 2,03 € | 507,50 € | |
| 1,95 € | 975,00 € | |
| 1,89 € | 1.890,00 € | |
| 1,87 € | 4.675,00 € |
Need more?