
LRR142-4B-BE
Rocker Switches .
Datasheet
LRR142-4B-BE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Lighted Rocker Switch | |
| Illuminated | Illuminated | |
| Illumination Color | Green | |
| Lamp Type | Incandescent | |
| Contact Form | SPST | |
| Switch Function | ON - NONE - OFF | |
| Current Rating | 12 A | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Actuator Length | 23 mm | |
| Actuator Material | Polycarbonate (PC) | |
| Actuator Style | Round | |
| Height | 15 mm | |
| Housing Material | Nylon | |
| Life | 50000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Type | Snap In | |
| Panel Thickness | 3 mm | |
| Product Type | Rocker Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,17 € | 217,00 € | |
| 1,97 € | 394,00 € | |
| 1,89 € | 945,00 € | |
| 1,83 € | 1.830,00 € | |
| 1,82 € | 3.640,00 € |
Need more?