Reference Only
LRS-1200-12
New Product
Power Supplies - Chassis Mount 1104W 12V 92A.
Datasheet
LRS-1200-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 1.104 kW | |
| Input Voltage | 180 VAC to 305 VAC, 255 VDC to 431 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 92 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 4.2 kVAC | |
| Efficiency | 91 % | |
| Industry | Industrial | |
| Length | 225 mm | |
| Width | 124 mm | |
| Height | 41 mm | |
| Standard | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | |
| Series | LRS-1200 | |
| Compliance | AS/NZS/IEC/EN 61558-1; 61558-2; AS/NZS 62368; CNS 15598-1; GB 4943.1; IEC/EN/UL 62368-1; TP TC004 | |
| Dimensions | 225 mm x 124 mm x 41 mm | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies | |
| Type | Economical Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 131,18 € | 131,18 € | |
| 124,96 € | 624,80 € | |
| 124,94 € | 1.124,46 € | |
| 119,59 € | 2.152,62 € | |
| 118,98 € | 6.424,92 € |
Need more?