Reference Only
LRU213
Fuse Clips 250V Class H Reducer 100 to 30A.
Datasheet
LRU213 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Clips | |
| Series | LRU | |
| Fuse Size / Group | Class H | |
| Current Rating | 100 A | |
| Packaging | Bulk | |
| Product Type | Fuse Clips | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,98 € | 64,98 € | |
| 59,76 € | 298,80 € | |
| 56,50 € | 565,00 € | |
| 52,51 € | 2.625,50 € | |
| 51,06 € | 5.106,00 € |
Need more?