Reference Only
LRU2621
Fuse Clips 250 Volt Fuse Reducers.
Datasheet
LRU2621 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Clips | |
| Series | LRU | |
| Type | H/K5 Class Fuse | |
| Fuse Size / Group | Class H | |
| Mounting Style | Panel | |
| Current Rating | 200 A | |
| Packaging | Bulk | |
| Body Material | Copper Alloy | |
| Product Type | Fuse Clips | |
| Product | Reducers | |
| Subcategory | Fuses | |
| Termination Style | Quick Connect | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,87 € | 55,87 € | |
| 53,56 € | 267,80 € | |
| 45,48 € | 454,80 € | |
| 41,04 € | 2.052,00 € | |
| 38,90 € | 3.890,00 € | |
| 37,33 € | 9.332,50 € |
Need more?