Reference Only
LRU2641R
Fuse Clips 250 Volt Fuse Reducers.
Datasheet
LRU2641R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Clips | |
| Series | LRU | |
| Type | R Class Fuse | |
| Fuse Size / Group | Class R | |
| Mounting Style | Panel | |
| Current Rating | 400 A | |
| Packaging | Bulk | |
| Body Material | Copper Alloy | |
| Product Type | Fuse Clips | |
| Product | Reducers | |
| Subcategory | Fuses | |
| Termination Style | Quick Connect | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 210,37 € | 210,37 € | |
| 195,21 € | 976,05 € | |
| 188,12 € | 1.881,20 € | |
| 176,79 € | 8.839,50 € |
Need more?