Reference Only

LS01-1A66-PA-500W

Level Sensors Magnetic Float 8mm mounting thread.

Manufacturer:

Mfr Part:
LS01-1A66-PA-500W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryLevel Sensors
Connection MethodWire
Current Rating1.25 A
Output TypeAnalog
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 5 C
MountingM8 Mounting Thread
Operating Supply Voltage180 V
Output ConfigurationNormally Open (NO)
PackagingBulk
Product TypeLiquid Level Sensors
SeriesLS01
SubcategorySensors
Part # Aliases9511711054

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
2,13 €1.704,00 €
2,11 €2.532,00 €
Need more?