Reference Only
LS01-1A66-PP-500W
Level Sensors LEVEL SENSOR W/ MAGNETIC FLOAT.
Datasheet
LS01-1A66-PP-500W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Level Sensors | |
| Connection Method | Wire | |
| Current Rating | 1.25 A | |
| Output Type | Analog | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 5 C | |
| Mounting Style | M8 Mounting Thread | |
| Operating Supply Voltage | 180 V | |
| Output Configuration | Normally Open (NO) | |
| Packaging | Bulk | |
| Product Type | Liquid Level Sensors | |
| Series | LS01 | |
| Subcategory | Sensors | |
| Part # Aliases | 9512711054 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9028200000 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,44 € | 1.952,00 € | |
| 2,42 € | 2.904,00 € | |
| 2,37 € | 4.740,00 € |
Need more?