Reference Only
LS03-1A66-PA-500W
Level Sensors Magnetic Float 16mm mounting thread.
Datasheet
LS03-1A66-PA-500W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Level Sensors | |
| Connection Method | Wire | |
| Current Rating | 1.25 A | |
| Output Type | Analog | |
| Description/Function | Level sensor with magnetic float | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 5 C | |
| Mounting Style | M16 Mounting Thread | |
| Operating Supply Voltage | 200 V | |
| Output Configuration | Normally Open (NO) | |
| Packaging | Bulk | |
| Product Type | Liquid Level Sensors | |
| Series | LS03 | |
| Subcategory | Sensors | |
| Part # Aliases | 9531711054 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,41 € | 1.764,00 € | |
| 4,10 € | 2.460,00 € | |
| 3,92 € | 3.920,00 € | |
| 3,86 € | 7.720,00 € |
Need more?