Reference Only
LS03-1A66-PP-500W
Level Sensors REED SENSOR
Datasheet
LS03-1A66-PP-500W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Level Sensors | |
| Connection Method | Wire | |
| Current Rating | 1.25 A | |
| Output Type | Analog | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 5 C | |
| Mounting Style | M16 Mounting Thread | |
| Operating Supply Voltage | 180 V | |
| Output Configuration | Normally Open (NO) | |
| Product Type | Liquid Level Sensors | |
| Series | LS03 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?