Reference Only
LS4154GS08
Small Signal Switching Diodes 35 Volt 150mA 2.0 Amp IFSM.
Datasheet
LS4154GS08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | Quadro MELF SOD-80-2 | |
| Peak Reverse Voltage | 35 V | |
| Max Surge Current | 2 A | |
| If - Forward Current | 300 mA | |
| Configuration | Single | |
| Recovery Time | 4 ns | |
| Vf - Forward Voltage | 1 V | |
| Ir - Reverse Current | 100 nA | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Reel | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0357 € | 446,25 € | |
| 0,0331 € | 827,50 € |
Need more?