Reference Only
LS8E-ACS
Printers 120VAC PWR ADPT LS8E PRINTER.
Datasheet
LS8E-ACS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | AC Adapter | |
| Designed for | LS8 | |
| Operating Supply Voltage | 120 VAC | |
| Product Type | Printers | |
| Subcategory | Printers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 101,60 € | 101,60 € | |
| 93,88 € | 938,80 € | |
| 91,85 € | 2.296,25 € | |
| 89,46 € | 4.473,00 € | |
| 87,26 € | 8.726,00 € |
Need more?