Reference Only
LSG411M2W--A2550
New Product
Aluminum Electrolytic Capacitors - Snap In Aluminum Capacitor.
Datasheet
LSG411M2W--A2550 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 410 uF | |
| Voltage Rating DC | 450 VDC | |
| Diameter | 25 mm (0.984 in) | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Pins | 2 Pin | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Snap In | |
| Test Frequency | 120 Hz | |
| Type | Aluminum Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532229000 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,88 € | 394,00 € | |
| 5,53 € | 553,00 € | |
| 4,51 € | 2.255,00 € | |
| 4,17 € | 4.170,00 € | |
| 3,87 € | 9.675,00 € |
Need more?