Reference Only

LSM2-T/10-W3-C

Obsolete
DC/DC Converters - SMD 33W SINGLE OUTPUT 5V / 0.75-3.3V 10A

Manufacturer:

Mfr Part:
LSM2-T/10-W3-C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationNon-Isolated
Number of Outputs1 Output
Output Power33 W
Input Voltage, Nominal5 V
Input Voltage, Min2.4 V
Input Voltage, Max5.5 V
Output Voltage-Channel 1750 mV to 3.3 V
Output Current-Channel 110 A
Length33 mm (1.299 in)
Width13.5 mm (0.531 in)
Height8.6 mm (0.339 in)
IndustryIndustrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesLSM2
Case StyleOpen Frame
Mounting StyleSMD/SMT
PackagingReel
Product TypeNon-Isolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?