Reference Only
LSP05G240PX3316
LED Protection Devices 240V 5kA Parallel Connection.
Datasheet
LSP05G240PX3316 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | LED Protection Devices | |
| Series | LSP05G | |
| Package / Case | Module | |
| Packaging | Bulk | |
| Circuit Type | Parallel | |
| Height | 26 mm | |
| Length | 46.6 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 45 C | |
| Mounting Style | Chassis Mount | |
| Product Type | LED Protectors | |
| Product | LED Protection Modules | |
| Subcategory | LED Protectors | |
| Tradename | LSP | |
| Type | LED Lighting Surge Protection Module | |
| Width | 28.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,23 € | 1.234,50 € | |
| 7,69 € | 1.960,95 € |
Need more?