Reference Only
LT-1581-601-012
Toggle Switches 1-pole, (ON) - OFF - (ON), 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP a. 125-250VAC, Illuminated Satin Chrome Snapkap Style Toggle Switch with .250 Tab (Q.C.).
Datasheet
LT-1581-601-012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Illuminated | |
| Lamp Type | Incandescent | |
| Series | LT | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | GLT-00069520 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,36 € | 1.436,00 € | |
| 13,53 € | 2.706,00 € | |
| 12,94 € | 6.470,00 € |
Need more?