Reference Only
LT-2511-613-012
Toggle Switches 15A 28VDC On-Non-Off Illum Red/Grn 12V Q.
Datasheet
LT-2511-613-012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Illuminated | |
| Lamp Type | Incandescent | |
| Series | LT | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | LT2511613012 GLT-00101709 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,85 € | 1.785,00 € | |
| 16,70 € | 4.175,00 € | |
| 15,60 € | 7.800,00 € |
Need more?