Reference Only
LT-2511-630-012
Toggle Switches .
Datasheet
LT-2511-630-012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Green | |
| Lamp Type | Incandescent | |
| Switch Function | ON - NONE - OFF | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 10 A, 15 A | |
| Voltage Rating AC | 125 VAC, 250 VAC, 125 VAC to 250 VAC | |
| Voltage Rating DC | 12 VDC to 28 VDC | |
| Bushing Size | 9.63 mm | |
| Actuator | Toggle | |
| Terminal Seal | Unsealed | |
| Series | LT | |
| Actuator Length | 18.16 mm | |
| Actuator Material | Polycarbonate (PC) | |
| Actuator Style | Snapkap Toggle | |
| Life | 50000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Type | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | LT2511630012 GLT-00912112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,84 € | 1.684,00 € | |
| 15,20 € | 3.040,00 € | |
| 14,75 € | 7.375,00 € |
Need more?