
LT1361D
Computer Mouse & Trackballs Trckball 13mm, Dampr Ring, no install kit.
Datasheet
LT1361D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Computer Mouse & Trackballs | |
| Product | Panel Mount Miniature Trackball | |
| Packaging | Bulk | |
| Product Type | Input Devices | |
| Subcategory | Input Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 173,94 € | 173,94 € | |
| 169,17 € | 1.691,70 € | |
| 166,36 € | 4.159,00 € | |
| 160,81 € | 8.040,50 € |
Need more?