Reference Only
LT1371D
Computer Mouse & Trackballs LT 13mm USB Damper Ring, Metalic Gray.
Datasheet
LT1371D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Computer Mouse & Trackballs | |
| Product | Panel Mount Miniature Trackball | |
| Interface Type | USB | |
| Packaging | Bulk | |
| Product Type | Input Devices | |
| Subcategory | Input Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 173,94 € | 173,94 € | |
| 169,39 € | 1.693,90 € | |
| 166,58 € | 4.164,50 € | |
| 161,02 € | 8.051,00 € |
Need more?