
LT7B-D24SB
Obsolete
Tower Light Modules
Datasheet
LT7B-D24SB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Tower Light Modules | |
| Type | Base Module | |
| Voltage Rating | 24 VDC | |
| Diameter | 70 mm | |
| Mode | Flashing | |
| Tone | Continuous, Intermittent | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP65 | |
| Lamp Type | LED | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Pole Mount | |
| Product Type | Tower Light Modules | |
| Sound Pressure Level | 90 dB | |
| Subcategory | Industrial Lighting & Indicators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?