Reference Only
LTA201-TR-B/24V
Rocker Switches Illum Rocker, red off-none-on, 24V.
Datasheet
LTA201-TR-B/24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Rocker Switch | |
| Illuminated | Non-Illuminated | |
| Product Type | Rocker Switches | |
| Series | LT | |
| Subcategory | Switches | |
| Part # Aliases | LTA201TRB/24V 103-05415134 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,00 € | 600,00 € | |
| 5,83 € | 1.457,50 € | |
| 5,71 € | 2.855,00 € | |
| 5,63 € | 5.630,00 € |
Need more?