Reference Only
LTA210-PB-B-A/125N
Rocker Switches
Datasheet
LTA210-PB-B-A/125N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Mid-Sized Tippette Rocker Switch | |
| Lamp Type | Neon | |
| Contact Form | SPST | |
| Switch Function | OFF - NONE - ON | |
| Current Rating | 10 A, 15 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Termination Style | Solder Lug | |
| Actuator | Paddle | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Terminal Seal | Unsealed | |
| Actuator Color | Black | |
| Actuator Length | 13.2 mm | |
| Actuator Material | Nylon, Polycarbonate (PC) | |
| Height | 21.84 mm | |
| Housing Material | Nylon | |
| Lamp Voltage | 125 V | |
| Legend | No Legend | |
| Length | 28.44 mm | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Method | Snap In | |
| Product Type | Rocker Switches | |
| Subcategory | Switches | |
| Width | 13.81 mm | |
| Part # Aliases | LTA210PBBA/125N 103-05240000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?