Reference Only

LTA211-TG-W/220V

Rocker Switches

Manufacturer:

Mfr Part:
LTA211-TG-W/220V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryRocker Switches
ProductRocker Switches
TypeMid-Sized Tippette Rocker Switch
Contact FormSPST
Switch FunctionOFF - NONE - ON
Current Rating10 A, 15 A
Voltage Rating AC125 VAC, 250 VAC
Termination StyleQuick Connect
ActuatorRocker
ColorWhite
Mounting StylePanel Mount
Terminal SealUnsealed
Actuator MaterialNylon, Polycarbonate (PC)
Actuator StyleLighted Rocker
Height21.84 mm
Housing MaterialNylon
LegendNo Legend
Length28.44 mm
Life100000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting TypeSnap In
Panel Cutout28.57 mm x 13.97 mm
Panel Thickness0.508 mm to 6.35 mm
Product TypeRocker Switches
SubcategorySwitches
Width13.81 mm
Part # AliasesLTA211TGW/220V 103-05341550

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?