Reference Only

LTD180SA

Obsolete
Resettable Fuses - PPTC

Manufacturer:

Mfr Part:
LTD180SA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesLTD
Mounting StyleStrap Mount
Termination StyleAxial
Hold Current1.8 A
Maximum Voltage24 V
Trip Current3.8 A
Current Rating - Max100 A
Resistance68 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length26 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePolyFuse Resettable Fuses
Width5.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?