Reference Only
LTGGO500-TB-B-C/125N
Rocker Switches
Datasheet
LTGGO500-TB-B-C/125N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Mini Tippette Rocker Switch | |
| Illuminated | Illuminated | |
| Illumination Color | Clear | |
| Lamp Type | Neon | |
| Contact Form | DPST | |
| Current Rating | 10 A, 15 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Termination Style | Solder Lug | |
| Actuator | Rocker | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Actuator Material | Nylon | |
| Actuator Style | Rocker | |
| Height | 21.89 mm | |
| Housing Material | Nylon | |
| Length | 31.5 mm | |
| Life | 50000 Cycle | |
| Material | Nylon | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Type | Snap In | |
| Panel Cutout | 28.57 mm x 25.4 mm | |
| Panel Thickness | 6.35 mm | |
| Product Type | Rocker Switches | |
| Subcategory | Switches | |
| Width | 29.33 mm | |
| Part # Aliases | LTGGO500TBBC/125N 4LT-20824234 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?