Reference Only
LTGMO501-TB-B-R/24V
Rocker Switches .
Datasheet
LTGMO501-TB-B-R/24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Mini Tippette Rocker Switch | |
| Illuminated | Illuminated | |
| Illumination Color | Red | |
| Lamp Type | Incandescent | |
| Contact Form | DPST | |
| Current Rating | 10 A, 15 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Actuator Material | Nylon | |
| Actuator Style | Rocker | |
| Height | 21.89 mm | |
| Housing Material | Nylon | |
| Length | 31.5 mm | |
| Life | 50000 Cycle | |
| Material | Nylon | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Type | Snap In | |
| Panel Cutout | 28.57 mm x 25.4 mm | |
| Panel Thickness | 6.35 mm | |
| Product Type | Rocker Switches | |
| Subcategory | Switches | |
| Width | 29.33 mm | |
| Part # Aliases | LTGMO501TBBR/24V 4LT-20824241 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,54 € | 125,40 € | |
| 11,99 € | 239,80 € | |
| 11,58 € | 579,00 € | |
| 10,60 € | 1.060,00 € | |
| 9,93 € | 1.986,00 € | |
| 9,66 € | 4.830,00 € |
Need more?